IM5172 | IFM electronic
Inductive sensor, with IO-Link, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IM5172
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.9068 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
113.91 € *
Price list
Quantity
Price per unit*
1 pcs.
113.9068 €
3 pcs.
110.7533 €
5 pcs.
107.7783 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IM5172, IFM electronic
Features
- Long sensing range for use in conveying
- Five positions of the sensing face selectable
- LED display to check switching status and operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | with IO-Link | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | switching point 3.9-19.6 mm, measuring range 2.1-21 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |