IM5136 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, antivalent, 36 V (DC), 200 mA, IM5136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.7613 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.76 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7613 €
3 pcs.
86.8105 €
5 pcs.
83.2286 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IM5136, IFM electronic
Features
- Long sensing range for use in conveying
- Complementary output function NO/NC
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
- Corner LEDs clearly visible in any mounted position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| Switching Voltage (DC) | 36 V | |
| switching current | 200 mA | |
| Detecting distance | 40 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |