IM511A | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, antivalent, 30 V (DC), 200 mA, IM511A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.9211 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.92 € *
Price list
Quantity
Price per unit*
1 pcs.
107.9211 €
3 pcs.
104.9461 €
5 pcs.
102.1139 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IM511A, IFM electronic
Features
- For applications in hazardous areas
- Long sensing range for use in conveying
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
- Complementary output function NO/NC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 40 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |