IM510A | IFM electronic

Inductive sensor, PC/PA/stainless steel, flush mounting, flush, antivalent, 30 V (DC), 200 mA, IM510A

Order No.: 82P6136
EAN: 4021179271813
MPN:
IM510A
Series: IM
IM510A IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.1308 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.13 € *
Price list
Quantity
Price per unit*
1 pcs.
149.1308 €
3 pcs.
145.0015 €
5 pcs.
141.1102 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IM510A, IFM electronic

Features

  • For applications in hazardous areas
  • Long sensing range for use in conveying
  • Robust housing for use in harsh industrial environments
  • Five positions of the sensing face selectable
  • Complementary output function NO/NC
Technical specifications
Filter Property Value
Product type inductive sensor
Version PC/PA/stainless steel
Latching switching function antivalent
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 20 mm
Assembly flush mounting, flush
Connection connection terminal 0.34-2.5 mm²
Degree of protection (IP) IP65/IP67
Length 105 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes