IM5037 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IM5037

Order No.: 82P6128
EAN: 4021179130493
MPN:
IM5037
Series: IM
IM5037 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.0995 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
138.10 € *
Price list
Quantity
Price per unit*
1 pcs.
138.0995 €
3 pcs.
134.2915 €
5 pcs.
130.6620 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IM5037, IFM electronic

Features

  • Long sensing range for use in conveying
  • Output function normally open / normally closed programmable
  • Two-wire technology
  • Robust housing for use in harsh industrial environments
  • Five positions of the sensing face selectable
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 55 V
switching current 400 mA
Detecting distance 15 mm
Assembly flush mounting, flush
Connection connection terminal 2.5 mm²/cable gland M20
Degree of protection (IP) IP65
Length 120 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes