IM5033 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IM5033

Order No.: 82P6127
EAN: 4021179130455
MPN:
IM5033
Series: IM
IM5033 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.4077 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
141.41 € *
Price list
Quantity
Price per unit*
1 pcs.
141.4077 €
3 pcs.
137.4926 €
5 pcs.
133.8036 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IM5033, IFM electronic

Features

  • Long sensing range for use in conveying
  • Output function normally open / normally closed programmable
  • Robust housing for use in harsh industrial environments
  • Five positions of the sensing face selectable
  • Clearly visible indication of the switching status
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 15 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP65
Length 120 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes