IM5020 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 250 mA, IM5020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.0995 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
138.10 € *
Price list
Quantity
Price per unit*
1 pcs.
138.0995 €
3 pcs.
134.2915 €
5 pcs.
130.6620 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IM5020, IFM electronic
Features
- Long sensing range for use in conveying
- Output function normally open / normally closed programmable
- Robust housing for use in harsh industrial environments
- Clearly visible indication of the switching status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | connection terminal 2.5 mm²/cable gland M20 | |
| Degree of protection (IP) | IP65 | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |