IM0049 | IFM electronic

Inductive sensor, PPE, flush mounting, not flush, 1 Form A (N/O), 250 V (DC), 100 mA, IM0049

Order No.: 82P6120
EAN: 4021179129992
MPN:
IM0049
Series: IM
IM0049 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.9239 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.92 € *
Price list
Quantity
Price per unit*
1 pcs.
100.9239 €
3 pcs.
98.1274 €
5 pcs.
95.4856 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IM0049, IFM electronic

Features

  • Long sensing range for use in conveying
  • With combined AC/DC output and two-wire technology
  • Robust housing for use in harsh industrial environments
  • Five positions of the sensing face selectable
  • LED display to check switching status and operation
Technical specifications
Filter Property Value
Product type inductive sensor
Version PPE
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
switching current 100 mA
Detecting distance 35 mm
Assembly flush mounting, not flush
Connection 1/2" connector
Degree of protection (IP) IP67
Length 66 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes