IM001A | IFM electronic
Inductive sensor, PC/PA/stainless steel, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, IM001A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.4611 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
186.46 € *
Price list
Quantity
Price per unit*
1 pcs.
186.4611 €
3 pcs.
181.5583 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IM001A, IFM electronic
Features
- For applications in hazardous areas
- With combined AC/DC output and two-wire technology
- Output function normally open / normally closed programmable
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PC/PA/stainless steel | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 100 mA | |
| Detecting distance | 20 mm | |
| Assembly | flush mounting, flush | |
| Connection | connection terminal 0.34-2.5 mm² | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 105 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |