IL5018 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 36 V (DC), 250 mA, IL5018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.6351 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.64 € *
Price list
Quantity
Price per unit*
1 pcs.
108.6351 €
3 pcs.
105.6244 €
5 pcs.
102.7803 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IL5018, IFM electronic
Features
- Particularly compact rectangular design
- For use where space is restricted
- Space-saving connection technology
- Clearly visible indication of the switching status
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 3x0.14 mm², 3 m | |
| Degree of protection (IP) | IP65 | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |