IIT228 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIT228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.2249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
122.22 € *
Price list
Quantity
Price per unit*
1 pcs.
122.2249 €
3 pcs.
118.8453 €
5 pcs.
115.6561 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IIT228, IFM electronic
Features
- Robust full-metal housing from stainless steel for use in the food and beverage industry
- Wide operating temperature range
- Temperature shock resistant even in case of frequent temperature fluctuations
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |