IIS204 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIS204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.0326 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.03 € *
Price list
Quantity
Price per unit*
1 pcs.
97.0326 €
3 pcs.
94.3670 €
5 pcs.
91.8204 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IIS204, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Long sensing range for high uptime
- Permanently legible laser type label
- For a precise position detection on machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |