IIR202 | IFM electronic
Inductive sensor, NPN, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIR202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.9793 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
140.98 € *
Price list
Quantity
Price per unit*
1 pcs.
140.9793 €
3 pcs.
137.0761 €
5 pcs.
133.3871 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IIR202, IFM electronic
Features
- Magnetic-field immune for welding applications
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- High shock and vibration resistance
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |