II7100 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, II7100
Order No.: 82P5962
EAN: 4021179242493
MPN:
II7100
Unit Price (€ / pc.)
40.3529 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.35 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3529 €
3 pcs.
38.6036 €
5 pcs.
36.9971 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, II7100, IFM electronic
Features
- Excellent price/performance ratio
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Permanently legible laser type label
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Detecting distance | 10 mm | |
Degree of protection (IP) | IP67 | |
Assembly | flush mounting M30, flush | |
switching current | 100 mA | |
Length | 60 mm | |
Product type | inductive sensor | |
Version | PNP | |
Switching Voltage (DC) | 30 V | |
Connection | M12-connector | |
Latching switching function | 1 Form A (N/O) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |