II5986 | IFM electronic

Inductive sensor, PNP/NPN, IO-Link, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, II5986

Order No.: 82P5959
EAN: 4021179332590
MPN:
II5986
Series: II
II5986 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
180.9157 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
180.92 € *
Price list
Quantity
Price per unit*
1 pcs.
180.9157 €
3 pcs.
176.1795 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, II5986, IFM electronic

Features

  • Precise linearised output signal
  • Very high repeatability
  • For non-contact distance measurement
  • Wide operating temperature range
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type inductive analog sensor
Version PNP/NPN, IO-Link
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance switching point 1.88-9.35 mm, measuring range 1-10 mm
Assembly flush mounting M30, flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Length 70 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes