II5983 | IFM electronic
Inductive sensor, with IO-Link, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, II5983
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.3487 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.35 € *
Price list
Quantity
Price per unit*
1 pcs.
110.3487 €
3 pcs.
107.3023 €
5 pcs.
104.4106 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, II5983, IFM electronic
Features
- Long sensing range for use in conveying
- Flexible use thanks to large operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | with IO-Link | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | switching point 2.4-12.1 mm, measuring range 1.3-13 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |