II5914 | IFM electronic
Inductive sensor, PNP/NPN, IO-Link, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, II5914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.5964 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
175.60 € *
Price list
Quantity
Price per unit*
1 pcs.
175.5964 €
3 pcs.
170.7412 €
5 pcs.
166.1478 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, II5914, IFM electronic
Features
- Precise linearised output signal
- Very high repeatability
- For non-contact distance measurement
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive analog sensor | |
| Version | PNP/NPN, IO-Link | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | switching point 2.37-13.99 mm, measuring range 1-15 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |