II5800 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, antivalent, 36 V (DC), 100 mA, II5800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.1797 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
116.18 € *
Price list
Quantity
Price per unit*
1 pcs.
116.1797 €
3 pcs.
112.9548 €
5 pcs.
109.9203 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, II5800, IFM electronic
Features
- Complementary output function NO/NC
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
- With long PUR cable
- For a precise position detection on machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| Switching Voltage (DC) | 36 V | |
| switching current | 100 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | cable, PUR 4x0.34 mm², 6 m | |
| Degree of protection (IP) | IP67 | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |