II5447 | IFM electronic

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 200 mA, II5447

Order No.: 82P5908
EAN: 4021179125918
MPN:
II5447
Series: II
II5447 IFM electronic Proximity Switches, Reed switches Image 1
II5447 IFM electronic Proximity Switches, Reed switches Image 2
II5447 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.3301 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.33 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3301 €
3 pcs.
94.6407 €
5 pcs.
92.0941 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, II5447, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Long sensing range for high uptime
  • For a precise position detection on machines
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 10 mm
Assembly flush mounting M30, flush
Connection M12-connector
Degree of protection (IP) IP65
Length 75 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes