II0104 | IFM electronic
Inductive sensor, PBT, flush mounting M30, not flush, 1 Form B (N/C), 250 V (DC), 100 mA, II0104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.2144 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
178.21 € *
Price list
Quantity
Price per unit*
1 pcs.
178.2144 €
3 pcs.
173.5496 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, II0104, IFM electronic
Features
- With combined AC/DC output stage
- Large operating voltage range
- Two-wire technology
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PBT | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 100 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | cable, PVC 2x0.5 mm², 10 m | |
| Degree of protection (IP) | IP67 | |
| Length | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |