IGT263 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGT263
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.9080 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.91 € *
Price list
Quantity
Price per unit*
1 pcs.
110.9080 €
3 pcs.
107.8378 €
5 pcs.
104.9342 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IGT263, IFM electronic
Features
- Metal sensing face for heavy duty
- Compact housing for use where space is restricted
- Large operating temperature range up to 100 °C
- Clearly visible indication of the switching status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | cable, MPPE 3x0.34 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |