IGT241 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGT241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.6121 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.61 € *
Price list
Quantity
Price per unit*
1 pcs.
106.6121 €
3 pcs.
103.6609 €
5 pcs.
100.8763 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IGT241, IFM electronic
Features
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Robust stainless steel housing for use in the food and beverage industry
- Temperature shock resistant even in case of frequent temperature fluctuations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |