IGT211 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGT211

Order No.: 82P5844
EAN: 4021179102407
MPN:
IGT211
Series: IGT
IGT211 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.2170 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
112.22 € *
Price list
Quantity
Price per unit*
1 pcs.
112.2170 €
3 pcs.
109.1230 €
5 pcs.
106.1718 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IGT211, IFM electronic

Features

  • Wide operating temperature range
  • Temperature shock resistant even in case of frequent temperature fluctuations
  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 12 mm
Assembly flush mounting M18, not flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
diameter 18 mm
Length 70 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes