IGT001 | IFM electronic
Inductive sensor, stainless steel, flush mounting M18, not flush, 1 Form A (N/O), 140 V (DC), 80 mA, IGT001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.2110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
127.21 € *
Price list
Quantity
Price per unit*
1 pcs.
127.2110 €
3 pcs.
123.6886 €
5 pcs.
120.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IGT001, IFM electronic
Features
- Wide operating temperature range
- Temperature shock resistant even in case of frequent temperature fluctuations
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | stainless steel | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 140 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 80 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | 1/2" connector | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |