IGS704 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form B (N/C), 30 V (DC), 100 mA, IGS704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.42 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4194 €
3 pcs.
78.8375 €
5 pcs.
75.5769 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IGS704, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Flexible use thanks to large operating temperature range
- Safe detection due to large sensing range and low sensor tolerances
- Reduced storage due to wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | cable, PUR 3x0.34 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |