IGS205 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGS205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.9692 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
76.97 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9692 €
5 pcs.
73.8871 €
10 pcs.
71.0549 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IGS205, IFM
The IGS205 is a inductive sensor with long sensing range for high uptime.
Features
- Permanently legible laser type label
- Clearly visible indication of the switching status
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |