IGC240 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IGC240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.2393 € *
Standard delivery time from the manufacturer is: On Request
Inductive sensor, IGC240, IFM electronic
Inductive sensor for use in machine tools and metalworking.
Features
- Permanently legible laser type label
- Clearly visible indication of the switching status
- High protection rating for the requirements of harsh industrial environments
- Resistant to oils and coolants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |