IGC001 | IFM electronic
Inductive sensor, brass white bronze-coated, flush mounting M18, flush, 1 Form A (N/O), 140 V (DC), 200 mA, IGC001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.8949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
113.89 € *
Price list
Quantity
Price per unit*
1 pcs.
113.8949 €
3 pcs.
110.7414 €
5 pcs.
107.7783 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IGC001, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Long sensing range for high uptime
- With combined AC/DC output stage
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | brass white bronze-coated | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 140 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 200 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | 1/2" connector | |
| Degree of protection (IP) | IP68 | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |