IG9983 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O), 55 V (DC), 400 mA, IG9983
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.0453 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.05 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0453 €
3 pcs.
92.4154 €
5 pcs.
89.9164 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG9983, IFM electronic
Features
- Output function normally open / normally closed programmable
- Two-wire technology
- Robust metal housing for use in harsh industrial environments
- Large operating temperature and operating voltage range
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 55 V | |
| switching current | 400 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |