IG7102 | IFM electronic
Inductive sensor, NPN, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IG7102
Order No.: 82P5687
EAN: 4021179245890
MPN:
IG7102
Unit Price (€ / pc.)
51.7769 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.78 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7769 €
3 pcs.
49.5397 €
5 pcs.
47.4929 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG7102, IFM electronic
Features
- Excellent price/performance ratio
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
- Clearly visible indication of the switching status
Technical specifications
Detecting distance | 5 mm | |
Degree of protection (IP) | IP67 | |
Assembly | flush mounting M18, flush | |
switching current | 100 mA | |
Length | 60 mm | |
Product type | inductive sensor | |
Version | NPN | |
Switching Voltage (DC) | 30 V | |
Connection | M12-connector | |
Latching switching function | 1 Form A (N/O) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |