IG5937 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IG5937
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.1659 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
91.17 € *
Price list
Quantity
Price per unit*
1 pcs.
91.1659 €
3 pcs.
88.6312 €
5 pcs.
86.2512 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG5937, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
- Clearly visible indication of the switching status
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |