IG5842 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, antivalent, 30 V (DC), 200 mA, IG5842
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.1643 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.16 € *
Price list
Quantity
Price per unit*
1 pcs.
95.1643 €
3 pcs.
92.5463 €
5 pcs.
90.0592 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG5842, IFM electronic
Features
- Complementary output function NO/NC
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |