IG5667 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IG5667

Order No.: 82P5638
EAN: 4021179112888
MPN:
IG5667
Series: IG
IG5667 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.3598 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
112.36 € *
Price list
Quantity
Price per unit*
1 pcs.
112.3598 €
3 pcs.
109.2420 €
5 pcs.
106.3027 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IG5667, IFM electronic

Features

  • Magnetic-field immune for welding applications
  • Sensing face resistant to weld slag
  • Very high switching frequency
  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 5 mm
Assembly flush mounting M18, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 60 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes