IG515A | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 150 mA, IG515A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.6145 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.61 € *
Price list
Quantity
Price per unit*
1 pcs.
100.6145 €
3 pcs.
97.8299 €
5 pcs.
95.2000 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG515A, IFM electronic
Features
- For applications in hazardous areas
- Output function normally open / normally closed programmable
- Direct connection to plant control without switching amplifier
- With preinstalled protective cover
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 150 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | cable, PUR 2x0.5 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |