IG514A | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, antivalent, 30 V (DC), 100 mA, IG514A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.9539 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
144.95 € *
Price list
Quantity
Price per unit*
1 pcs.
144.9539 €
3 pcs.
140.9555 €
5 pcs.
137.1594 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG514A, IFM electronic
Features
- For applications in hazardous areas
- Complementary output function NO/NC
- Direct connection to plant control without switching amplifier
- With preinstalled protective cover
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |