IG0011 | IFM electronic
Inductive sensor, brass white bronze-coated, flush mounting M18, flush, 1 Form A (N/O), 250 V (DC), 100 mA, IG0011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.3811 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
148.38 € *
Price list
Quantity
Price per unit*
1 pcs.
148.3811 €
3 pcs.
144.2756 €
5 pcs.
140.3962 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG0011, IFM electronic
Features
- With combined AC/DC output stage
- Large operating voltage range
- Two-wire technology
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | brass white bronze-coated | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 100 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | cable, PVC 2x0.5 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |