IFS722 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFS722

Order No.: 82P5522
EAN: 4021179305860
MPN:
IFS722
Series: IFS
IFS722 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.2861 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.29 € *
Price list
Quantity
Price per unit*
1 pcs.
88.2861 €
3 pcs.
84.4543 €
5 pcs.
80.9557 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IFS722, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Flexible use thanks to large operating temperature range
  • Safe detection due to large sensing range and low sensor tolerances
  • Reduced storage due to wide range of applications
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 4 mm
Assembly flush mounting M12, flush
Connection cable, PUR, 0.3 m/M12 connector
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Length 40 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes