IFS216 | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFS216
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.0124 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.01 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0124 €
3 pcs.
84.1925 €
5 pcs.
80.6939 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IFS216, IFM electronic
Features
- Permanently legible laser type label
- Suitable for industrial, mobile, cooling and lubricating applications
- Clearly visible indication of the switching status
- Long sensing range for high uptime
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |