IFS200 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFS200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0854 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
84.09 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0854 €
3 pcs.
80.4321 €
5 pcs.
77.1001 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IFS200, IFM electronic
Features
- Particularly short housing for use where space is restricted
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Two-wire technology
- Long sensing range for high uptime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |