IFC277 | IFM electronic
Inductive sensor, with IO-Link, flush mounting M12, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IFC277
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.1853 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.19 € *
Price list
Quantity
Price per unit*
1 pcs.
102.1853 €
3 pcs.
99.3531 €
5 pcs.
96.6875 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IFC277, IFM electronic
Features
- For a precise position monitoring on machines
- Flexible use thanks to large operating temperature range
- Very high repeatability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | with IO-Link | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | switching point 0.7-3.51 mm, measuring range 0.375-3.75 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |