IFC247 | IFM electronic
Inductive AS-Interface sensor, A-SI, flush mounting M12, flush, interface, 31.6 V (DC), IFC247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.7529 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
111.75 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7529 €
3 pcs.
108.6470 €
5 pcs.
105.7315 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IFC247, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- With AS-i interface
- Clearly visible indication of function and switching status
- Permanently legible laser type label
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive AS-Interface sensor | |
| Version | A-SI | |
| Latching switching function | interface | |
| Switching Voltage (DC) | 31.6 V | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |