IFC246 | IFM electronic
Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFC246
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.0251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.03 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0251 €
3 pcs.
82.3004 €
5 pcs.
78.8851 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IFC246, IFM electronic
Features
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
- High protection rating for the requirements of harsh industrial environments
- Suitable for industrial, mobile, cooling and lubricating applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |