IF6031 | IFM electronic
Inductive sensor, with IO-Link, flush mounting M12, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IF6031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.2601 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
153.26 € *
Price list
Quantity
Price per unit*
1 pcs.
153.2601 €
3 pcs.
149.0237 €
5 pcs.
145.0134 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IF6031, IFM electronic
Features
- Precise linearised output signal
- Very high repeatability
- For non-contact distance measurement
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive analog sensor | |
| Version | with IO-Link | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | switching point 0.75-3.74 mm, measuring range 0.4-4 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |