IF0004 | IFM electronic
Inductive sensor, PBT, flush mounting M12, not flush, 1 Form B (N/C), 200 mA, IF0004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.2934 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
159.29 € *
Price list
Quantity
Price per unit*
1 pcs.
159.2934 €
3 pcs.
154.9023 €
5 pcs.
150.7254 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IF0004, IFM electronic
Features
- With AC output for use in AC power mains
- Two-wire technology
- With PVC cable
- Wide AC operating voltage range
- For a precise position detection on machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PBT | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (AC) | 250 V | |
| switching current | 200 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | cable, PVC 2x0.5 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |