IER200 | IFM electronic
Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IER200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.9409 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
117.94 € *
Price list
Quantity
Price per unit*
1 pcs.
117.9409 €
3 pcs.
114.6803 €
5 pcs.
111.5744 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IER200, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- Long sensing range for high uptime
- Excellent price/performance ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting M8, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67/IP68 | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |