IEC215 | IFM electronic
Inductive sensor, NPN, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IEC215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.5939 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.59 € *
Price list
Quantity
Price per unit*
1 pcs.
92.5939 €
3 pcs.
88.5836 €
5 pcs.
84.9065 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IEC215, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Metal sensing face for heavy duty
- Long sensing range for high uptime
- Permanently legible laser type label
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting M8, flush | |
| Connection | cable, PUR 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 37.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |