IE5432 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M8, flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 200 mA, IE5432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.0080 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.01 € *
Price list
Quantity
Price per unit*
1 pcs.
99.0080 €
3 pcs.
96.2472 €
5 pcs.
93.6768 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IE5432, IFM electronic
Features
- For use where space is restricted
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
- Two-wire technology
- Output function normally open / normally closed programmable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 200 mA | |
| Detecting distance | 1 mm | |
| Assembly | flush mounting M8, flush | |
| Connection | cable, PUR 2x0.14 mm², 0.38 m | |
| Degree of protection (IP) | IP67 | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |