IE5391 | IFM electronic

Inductive sensor, PNP, flush mounting M8, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5391

Order No.: 82P5155
EAN: 4021179085779
MPN:
IE5391
Series: IE
IE5391 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.8668 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.87 € *
Price list
Quantity
Price per unit*
1 pcs.
94.8668 €
3 pcs.
92.2488 €
5 pcs.
89.7617 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IE5391, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Vibration and shock resistant
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 4 mm
Assembly flush mounting M8, not flush
Connection M8-connector
Degree of protection (IP) IP65/IP67
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes