IE5329 | IFM electronic
Inductive sensor, PNP, flush mounting M8, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IE5329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.3566 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
120.36 € *
Price list
Quantity
Price per unit*
1 pcs.
120.3566 €
3 pcs.
117.0246 €
5 pcs.
113.8830 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IE5329, IFM electronic
Features
- Particularly space-saving design
- For use where space is restricted
- Long sensing range for high uptime
- Clearly visible indication of the switching status
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M8, not flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |