ID5033 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, ID5033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
327.2738 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
327.27 € *
Price list
Quantity
Price per unit*
1 pcs.
327.2738 €
3 pcs.
318.7058 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, ID5033, IFM electronic
Features
- Very long sensing range
- Large active sensor face
- Easy setting of the sensing range via potentiometer
- Robust housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 50 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 3x0.5 mm², 6 m | |
| Degree of protection (IP) | IP67 | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |